Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoPM12SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84Y8082
Your Part Number
133 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.630 |
Price for:Each
Minimum: 1
Multiple: 1
$30.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM12SCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.84Y8082
Technical Datasheet
Driver TypeGuitar
Impedance8ohm
External Diameter - Metric305mm
External Width - Metric-mm
Power Rating Nom60W
Resonant Frequency82.09Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial12.008"
External Width - Imperial-"
Frequency Response Min-
Frequency Response Max-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PM12S is a 12” guitar speaker. It is an OEM replacement guitar speaker for Pulse guitar speaker cabinets that feature 12" drivers.
- 60watts RMS power, 8ohm impedance
- 11-3/4" outside diameter, 11-1/4" cut out diameter
Technical Specifications
Driver Type
Guitar
External Diameter - Metric
305mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
12.008"
Frequency Response Min
-
Product Range
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Impedance
8ohm
External Width - Metric
-mm
Resonant Frequency
82.09Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate