Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.550 |
| 4+ | $23.240 |
Product Information
Product Overview
55-3234 woofer is a dynamic and powerful audio component designed to elevate your sound experience. With a frequency range spanning from 30Hz to 2kHz, this woofer delivers a rich and immersive audio performance, capturing both the deep lows and crisp highs with precision. Crafted with a 4 ohm impedance, this woofer is optimized to efficiently handle power, ensuring clear and distortion-free sound reproduction even at high volumes. Boasting a robust power handling capability of 150W, it's capable of filling any space with captivating audio. Featuring a sensitivity rating of 87dB, this woofer efficiently converts power into sound, delivering impressive volume levels without compromising on clarity. Its round design ensures uniform sound dispersion, enveloping listeners in a well-balanced sonic landscape.
- Woofer with polypropylene cone and rubber surround
- 4ohm rated impedance
- 150W RMS power handling capacity, 87dB (±3dB) sensitivity (1W/M)
- 32.5Hz resonance frequency (Fs), 3.4ohm DC resistance
- 21 efficiency bandwidth product (EBP)
- Polypropylene cone material, rubber surround
- Polypropylene dust cap, cloth damper
- 5inch nominal diameter, 2inch voice coil diameter
- 2.2033 mechanical Q factor (Qms), 1.5472 electrical Q factor (Qes), 0. 9089 total Q factor (Qts)
- 147L equivalent Cas air load (Vas), 6mm voice coil over hang (X-max)
Applications
Audio, Multimedia
Technical Specifications
Woofer
381mm
150W
87dB
15"
-"
50Hz
3kHz
-
-
143mm
5.63"
4ohm
-mm
32.6Hz
Round
386mm x 154mm
30Hz to 2kHz
-
-
Panel Mount
-
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate