Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-1210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13T8848
Product RangeMulticomp Pro Tweeters
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 4+ | $10.520 |
Price for:Each
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-1210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13T8848
Product RangeMulticomp Pro Tweeters
Technical Datasheet
Transducer FunctionTweeter
Driver TypeTweeter
Power Rating RMS200W
Impedance8ohm
External Diameter - Metric90mm
Power Rating Nom150W
External Width - Metric-
Sensitivity (dB)100dB
Resonant Frequency-
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial3.543"
Product Dimensions90mm x 48mm
External Width - Imperial-
Frequency Response Min1.5kHz
Frequency Range1kHz to 20kHz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
Speaker MountingPanel Mount
Product RangeMulticomp Pro Tweeters
Power Rating Max-
External Length - Metric-
External Depth - Metric48mm
External Length - Imperial-
External Depth - Imperial1.89"
SVHCNo SVHC (04-Feb-2026)
Product Overview
53-1210 is a high-performance titanium tweeter with a 1K-20KHz frequency range, delivering crisp and clear high frequencies. Features 8Ω impedance, 150W power handling, and a 90mm diameter for excellent sound reproduction. Ideal for audio upgrades and professional speaker systems.
- High compliance response from 1.0KHz to 20KHz
- 15oz magnet structure
- 1.35" high temperature coil
- SPL of 100dB at 1W/1M
- 150 Watts rated power
Applications
Audio, Multimedia, Sound & Video, Signalling
Technical Specifications
Transducer Function
Tweeter
Power Rating RMS
200W
External Diameter - Metric
90mm
External Width - Metric
-
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
90mm x 48mm
Frequency Response Min
1.5kHz
Temperature Grade
High Temperature
IP Rating
-
Product Range
Multicomp Pro Tweeters
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Driver Type
Tweeter
Impedance
8ohm
Power Rating Nom
150W
Sensitivity (dB)
100dB
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
3.543"
External Width - Imperial
-
Frequency Range
1kHz to 20kHz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
48mm
External Depth - Imperial
1.89"
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate