Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8625
Product RangeeXtreme Series
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.310 |
| 5+ | $17.830 |
| 10+ | $15.350 |
| 25+ | $14.590 |
| 100+ | $13.820 |
| 500+ | $13.590 |
| 1000+ | $13.320 |
Price for:Each
Minimum: 1
Multiple: 1
$20.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS06504PS-X-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8625
Product RangeeXtreme Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom10W
External Width - Metric65mm
Resonant Frequency130Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeSquare
Product Dimensions65mm x 65mm x 36.7mm
External Width - Imperial2.55"
Frequency Response Min80Hz
Frequency Range80Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP RatingIP65
IP RatingIP65
Product RangeeXtreme Series
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric65mm
External Depth - Metric36.7mm
External Length - Imperial2.55"
External Depth - Imperial1.44"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
130Hz
Speaker Shape
Square
External Width - Imperial
2.55"
Frequency Range
80Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
65mm
External Length - Imperial
2.55"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
65mm
Sound Pressure Level (SPL)
88dB
Product Dimensions
65mm x 65mm x 36.7mm
Frequency Response Min
80Hz
Temperature Grade
Standard
IP Rating
IP65
Product Range
eXtreme Series
Power Rating Max
20W
External Depth - Metric
36.7mm
External Depth - Imperial
1.44"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate