Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2897Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC3034
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.360 |
| 10+ | $17.400 |
| 25+ | $13.310 |
| 50+ | $12.660 |
| 100+ | $10.860 |
| 250+ | $9.930 |
| 500+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$20.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2897Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AC3034
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric-mm
Impedance8ohm
External Width - Metric51mm
Power Rating Nom2W
Resonant Frequency480Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions51mm x 51mm x 18.5mm
External Width - Imperial2.008"
Frequency Response Min250Hz
Frequency Range250Hz to 10kHz
Temperature Grade-
Frequency Response Max10kHz
IP RatingIP65, IP67
Speaker MountingPanel Mount
IP RatingIP65, IP67
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric51mm
External Depth - Metric18.5mm
External Length - Imperial2.008"
External Depth - Imperial0.728"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
83dB
External Diameter - Imperial
-"
External Width - Imperial
2.008"
Frequency Range
250Hz to 10kHz
Frequency Response Max
10kHz
Speaker Mounting
Panel Mount
Product Range
-
Power Rating Max
3W
External Depth - Metric
18.5mm
External Depth - Imperial
0.728"
External Diameter - Metric
-mm
External Width - Metric
51mm
Resonant Frequency
480Hz
Speaker Shape
Round with Square Frame
Product Dimensions
51mm x 51mm x 18.5mm
Frequency Response Min
250Hz
Temperature Grade
-
IP Rating
IP65, IP67
IP Rating
IP65, IP67
Speaker Mounting
Panel Mount
External Length - Metric
51mm
External Length - Imperial
2.008"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate