Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No8005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P1183
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.770 |
| 5+ | $22.230 |
| 10+ | $19.690 |
| 25+ | $18.060 |
| 100+ | $15.980 |
| 500+ | $14.630 |
| 1000+ | $14.340 |
Price for:Each
Minimum: 1
Multiple: 1
$24.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No8005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.40P1183
Technical Datasheet
Driver TypeTweeter
External Diameter - Metric-mm
Impedance8ohm
External Width - Metric51.5mm
Power Rating Nom-
Resonant Frequency2kHz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions51.5mm x 51.5mm x 25.2mm
External Width - Imperial2.028"
Frequency Range1.5kHz to 22kHz
Frequency Response Min1.5kHz
Temperature Grade-
Frequency Response Max22kHz
IP Rating-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-W
External Length - Metric51.5mm
External Depth - Metric25.2mm
External Length - Imperial2.028"
External Depth - Imperial0.992"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Tweeter
Impedance
8ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
-"
External Width - Imperial
2.028"
Frequency Response Min
1.5kHz
Frequency Response Max
22kHz
Speaker Mounting
Panel Mount
Product Range
-
Power Rating Max
-W
External Depth - Metric
25.2mm
External Depth - Imperial
0.992"
External Diameter - Metric
-mm
External Width - Metric
51.5mm
Resonant Frequency
2kHz
Speaker Shape
Round with Square Frame
Product Dimensions
51.5mm x 51.5mm x 25.2mm
Frequency Range
1.5kHz to 22kHz
Temperature Grade
-
IP Rating
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
51.5mm
External Length - Imperial
2.028"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate