Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7013
Your Part Number
224 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.910 |
| 4+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$27.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2974Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7013
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric383mm
Power Rating Nom150W
External Width - Metric-mm
Resonant Frequency32.5Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial15.079"
External Width - Imperial-"
Product Dimensions383mm x 143mm
Frequency Range25Hz to 3kHz
Frequency Response Min50Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric143mm
External Length - Imperial-
External Depth - Imperial5.63"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2974 is a low cost general replacement woofer ideal in a two way cabinets or as a compact subwoofer. It is perfect for a wide variety of home or auto sound applications and is ideal for either ported or sealed enclosures.
- Woofer with polypropylene cone and rubber surround
- Nominal diameter is 15inch
- Rated impedance is 8ohm, operating bandwidth is 25Hz to 3kHz
- Power handling capacity is 200W rms, sensitivity (1W/M) is 98dB
- Voice coil diameter is 2inch
- Resonance frequency is 32.5Hz, DC resistance is 7.2ohm
- 3.0845 mechanical Q factor, 0.5591 electrical Q factor, 0.4733 total Q factor
- Pressed steel chassis basket, 40oz magnet
- 58 efficiency bandwidth product
- 1.522mH voice coil inductance
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
383mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
15.079"
Product Dimensions
383mm x 143mm
Frequency Response Min
50Hz
Frequency Response Max
3kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
143mm
External Depth - Imperial
5.63"
Impedance
8ohm
Power Rating Nom
150W
Resonant Frequency
32.5Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
25Hz to 3kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate