Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03604ARCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7223
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 10+ | $10.450 |
| 25+ | $9.200 |
| 50+ | $8.610 |
| 100+ | $7.720 |
| 250+ | $7.400 |
| 500+ | $6.950 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03604ARCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7223
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric36mm
Power Rating Nom3W
Resonant Frequency180Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 36mm x 8.8mm
Frequency Range180Hz to 20kHz
Frequency Response Min180Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max4W
External Depth - Metric8.8mm
External Depth - Imperial0.35"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS03604AR is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 3W rated input power
- 4W maximum input power
- 88 ±3dB sensitivity at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.5KHz, 0.6KHz, 0.8KHz, 1.0KHz
- 180 ±20%Hz resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, sponge + aluminum diaphragm material
- Less than 5% total harmonic distortion at (f = 230KHz, PDRIVE = 3.0W)
- 4±15%ohm impedance
- Dimension is 8.8 x 36 x 36 (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
36mm
Resonant Frequency
180Hz
Speaker Shape
Round
Product Dimensions
36mm x 36mm x 8.8mm
Frequency Response Min
180Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
8.8mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
1.42"
Frequency Range
180Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
4W
External Depth - Imperial
0.35"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate