Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02208MOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7213
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.930 |
| 25+ | $3.680 |
| 50+ | $3.400 |
| 100+ | $3.070 |
| 500+ | $2.820 |
| 1000+ | $2.540 |
| 2500+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02208MOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7213
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric9mm
Power Rating Nom1W
Resonant Frequency1.05kHz
Sound Pressure Level (SPL)76dB
Speaker ShapeOval
External Width - Imperial0.35"
Product Dimensions27mm x 8.9mm x 3.8mm
Frequency Range1.05kHz to 20kHz
Frequency Response Min1.05kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1.2W
External Length - Metric22mm
External Depth - Metric3.5mm
External Length - Imperial0.87"
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02208MO is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 1W rated input power
- 1.2W maximum input power
- 76 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 1.0KHz, 1.2KHz, 1.5KHz, 1.8KHz
- 1050Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, PEN diaphragm material
- Less than 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8ohm (±15%) impedance
- Dimension is 0.13inch x 9 x 0.86inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
9mm
Resonant Frequency
1.05kHz
Speaker Shape
Oval
Product Dimensions
27mm x 8.9mm x 3.8mm
Frequency Response Min
1.05kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
22mm
External Length - Imperial
0.87"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
76dB
External Width - Imperial
0.35"
Frequency Range
1.05kHz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate