5W Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.470 10+ $7.170 25+ $6.320 50+ $5.910 100+ $5.360 More Pricing... | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz | 130Hz to 20kHz | 20kHz | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 5W | Full-range | 8ohm | 52.5mm | 86dB | - | 5W | 190Hz | 86dB | Round | 2.067" | - | - | 120Hz | - | 20kHz | Panel Mount | 8W | - | 35mm | - | 1.378" | ||||||