2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AS01606MS-SP16-WP-R

                                                                                                    SPEAKER, 500HZ-20KHZ, 6OHM, 91DB

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AS01606MS-SP16-WP-R
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS01606MS-SP16-WP-R
                                                                                                    Newark Part No.02AM8500
                                                                                                    Product RangeMobile Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    88 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.590
                                                                                                    10+$2.990
                                                                                                    25+$2.780
                                                                                                    50+$2.590
                                                                                                    100+$2.320
                                                                                                    500+$2.120
                                                                                                    1000+$1.880
                                                                                                    2500+$1.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.59
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAS01606MS-SP16-WP-R
                                                                                                    Newark Part No.02AM8500
                                                                                                    Product RangeMobile Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance6ohm
                                                                                                    Power Rating Nom940mW
                                                                                                    External Width - Metric9mm
                                                                                                    Resonant Frequency850Hz
                                                                                                    Sound Pressure Level (SPL)91dB
                                                                                                    Speaker ShapeSquare
                                                                                                    Product Dimensions16mm x 9mm x 3mm
                                                                                                    External Width - Imperial0.35"
                                                                                                    Frequency Range500Hz to 20kHz
                                                                                                    Frequency Response Min500Hz
                                                                                                    Temperature Grade-
                                                                                                    Frequency Response Max20kHz
                                                                                                    IP RatingIP67
                                                                                                    IP RatingIP67
                                                                                                    Product RangeMobile Series
                                                                                                    Speaker MountingSMD
                                                                                                    Power Rating Max1.2W
                                                                                                    External Length - Metric16mm
                                                                                                    External Depth - Metric3mm
                                                                                                    External Length - Imperial0.62"
                                                                                                    External Depth - Imperial0.11"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    Power Rating Nom

                                                                                                    940mW

                                                                                                    Resonant Frequency

                                                                                                    850Hz

                                                                                                    Speaker Shape

                                                                                                    Square

                                                                                                    External Width - Imperial

                                                                                                    0.35"

                                                                                                    Frequency Response Min

                                                                                                    500Hz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Speaker Mounting

                                                                                                    SMD

                                                                                                    External Length - Metric

                                                                                                    16mm

                                                                                                    External Length - Imperial

                                                                                                    0.62"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    6ohm

                                                                                                    External Width - Metric

                                                                                                    9mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    91dB

                                                                                                    Product Dimensions

                                                                                                    16mm x 9mm x 3mm

                                                                                                    Frequency Range

                                                                                                    500Hz to 20kHz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP67

                                                                                                    Product Range

                                                                                                    Mobile Series

                                                                                                    Power Rating Max

                                                                                                    1.2W

                                                                                                    External Depth - Metric

                                                                                                    3mm

                                                                                                    External Depth - Imperial

                                                                                                    0.11"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product