Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2984
Newark Part No.13T7696
Your Part Number
Technical Datasheet
9 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.380 |
| 4+ | $129.830 |
Price for:Each
Minimum: 1
Multiple: 1
$141.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2984
Newark Part No.13T7696
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric470mm
Power Rating Nom700W
External Width - Metric-mm
Resonant Frequency27.1Hz
Sound Pressure Level (SPL)99dB
Speaker ShapeRound
External Diameter - Imperial18.504"
External Width - Imperial-"
Product Dimensions470mm x 196mm
Frequency Range30Hz to 2.5kHz
Frequency Response Min30Hz
Frequency Response Max2.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric208mm
External Length - Imperial-
External Depth - Imperial8.189"
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is ideal in sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 18inch
- Rated impedance is 8ohm, operating bandwidth is 30-2.5KHz (-3dB)
- Power handling capacity is 700W, sensitivity (1W/M) is 99dB (±3dB)
- Voice coil diameter is 4inch
- Resonance frequency is 27.118Hz, DC resistance is 6.3ohm
- 2.7604 mechanical Q factor, 0.4683 electrical Q factor, 0.4004 total Q factor
- Cast aluminum basket, 100oz magnet
- 67.7 efficiency bandwidth product
- 7mm voice coil over hang
- Electrical Q Factor Qes: 0.47
- Total Q Factor Qts: 0.4
- Equivalent Cas air load Vas: 473.84 liters
- Coil Inductance Le: 1.60 mH
- Voice Coil Over Hang X-max 7mm
- Cutout: 16.93"
- Mounting Depth: 8.12"
- Basket: Die cast frame
- Magnet Type: 100 OZ
- Cone Material: Treated paper
- Surround: Cloth
- Dust Cap: Paper
- Damper: Cloth
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
470mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
99dB
External Diameter - Imperial
18.504"
Product Dimensions
470mm x 196mm
Frequency Response Min
30Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
208mm
External Depth - Imperial
8.189"
Impedance
8ohm
Power Rating Nom
700W
Resonant Frequency
27.1Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
30Hz to 2.5kHz
Frequency Response Max
2.5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate