2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    AR01416MR

                                                                                                    RECEIVER, 20HZ-20KHZ, 16OHM, 125DB ROHS COMPLIANT: YES

                                                                                                    PUI AUDIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PUI AUDIO AR01416MR
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAR01416MR
                                                                                                    Newark Part No.32AM8554
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 24 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.300
                                                                                                    10+$2.940
                                                                                                    25+$2.750
                                                                                                    50+$2.550
                                                                                                    100+$2.300
                                                                                                    500+$2.110
                                                                                                    1000+$1.900
                                                                                                    2500+$1.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PUI AUDIO
                                                                                                    ManufacturerPUI AUDIO
                                                                                                    Manufacturer Part NoAR01416MR
                                                                                                    Newark Part No.32AM8554
                                                                                                    Driver TypeReceiver
                                                                                                    Impedance16ohm
                                                                                                    Power Rating Nom30mW
                                                                                                    Resonant Frequency120Hz
                                                                                                    Sound Pressure Level (SPL)125dB
                                                                                                    Speaker ShapeRound
                                                                                                    Product Dimensions14.2mm x 14.2mm x 3.6mm
                                                                                                    Frequency Range20Hz to 20kHz
                                                                                                    Temperature GradeStandard
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Receiver

                                                                                                    Power Rating Nom

                                                                                                    30mW

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    125dB

                                                                                                    Product Dimensions

                                                                                                    14.2mm x 14.2mm x 3.6mm

                                                                                                    Temperature Grade

                                                                                                    Standard

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Impedance

                                                                                                    16ohm

                                                                                                    Resonant Frequency

                                                                                                    120Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Frequency Range

                                                                                                    20Hz to 20kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product