15mW Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29AM8263 RoHS | Each | 1+ $3.300 10+ $2.940 25+ $2.750 50+ $2.550 100+ $2.300 More Pricing... | Receiver | 32ohm | - | 15mW | 160Hz | 122dB | Round | - | 30mm x 30mm x 5.4mm | - | 20Hz to 20kHz | - | Standard | - | - | - | - | |||||
PUI AUDIO | Each | 1+ $3.400 10+ $2.820 25+ $2.630 50+ $2.440 100+ $2.180 More Pricing... | Receiver | 300ohm | 26.8mm | 15mW | 400Hz | 110dB | Round | 1.05" | 26.8 mm x 26.8 mm x 8 mm | 10Hz | 100Hz to 10kHz | 10kHz | Standard | Bare Mount | 30mW | 8mm | 0.31" | |||||
29AM8262 RoHS | Each | 1+ $3.330 10+ $2.970 25+ $2.780 50+ $2.570 100+ $2.320 More Pricing... | Receiver | 32ohm | - | 15mW | 130Hz | 119dB | Round | - | 30mm x 30mm x 4.9mm | - | 20Hz to 20kHz | - | Standard | - | - | - | - | |||||
PUI AUDIO | Each | 1+ $3.470 10+ $2.880 25+ $2.680 50+ $2.490 100+ $2.220 More Pricing... | Receiver | 150ohm | 26.8mm | 15mW | - | 118dB | Round | 1.05" | 26.8 mm x 26.8 mm x 8 mm | 20Hz | 20Hz to 10kHz | 10kHz | Standard | Bare Mount | 30mW | 8mm | 0.31" | |||||