2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    MP-SUFR12025

                                                                                                    Speaker Unit, Round with Square Frame, 100 Hz to 18 kHz, 9.42 Ohm, 25 W

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP-SUFR12025
                                                                                                    MULTICOMP PRO MP-SUFR12025
                                                                                                    MULTICOMP PRO MP-SUFR12025
                                                                                                    MULTICOMP PRO MP-SUFR12025
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-SUFR12025
                                                                                                    Newark Part No.12AM3386
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    40 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-SUFR12025
                                                                                                    Newark Part No.12AM3386
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver Type-
                                                                                                    Impedance9.42ohm
                                                                                                    Power Rating Nom25W
                                                                                                    Resonant Frequency100Hz
                                                                                                    Sound Pressure Level (SPL)-
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    Product Dimensions-
                                                                                                    Frequency Range100Hz to 18kHz
                                                                                                    Temperature Grade-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    -

                                                                                                    Power Rating Nom

                                                                                                    25W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    -

                                                                                                    Product Dimensions

                                                                                                    -

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Impedance

                                                                                                    9.42ohm

                                                                                                    Resonant Frequency

                                                                                                    100Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    Frequency Range

                                                                                                    100Hz to 18kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product