2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    MP-SUFR7302

                                                                                                    Speaker Unit, Oval with Rectangular Frame, 300 Hz to 20 kHz, 7.27 Ohm, 2 W, 2.75" x 1.18"

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP-SUFR7302
                                                                                                    MULTICOMP PRO MP-SUFR7302
                                                                                                    MULTICOMP PRO MP-SUFR7302
                                                                                                    MULTICOMP PRO MP-SUFR7302
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-SUFR7302
                                                                                                    Newark Part No.12AM3390
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    40 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP-SUFR7302
                                                                                                    Newark Part No.12AM3390
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver Type-
                                                                                                    Impedance7.27ohm
                                                                                                    Power Rating Nom2W
                                                                                                    Resonant Frequency300Hz
                                                                                                    Sound Pressure Level (SPL)-
                                                                                                    Speaker ShapeOval with Rectangular Frame
                                                                                                    Product Dimensions70mm x 30mm
                                                                                                    Frequency Range300Hz to 20kHz
                                                                                                    Temperature Grade-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    -

                                                                                                    Power Rating Nom

                                                                                                    2W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    -

                                                                                                    Product Dimensions

                                                                                                    70mm x 30mm

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Impedance

                                                                                                    7.27ohm

                                                                                                    Resonant Frequency

                                                                                                    300Hz

                                                                                                    Speaker Shape

                                                                                                    Oval with Rectangular Frame

                                                                                                    Frequency Range

                                                                                                    300Hz to 20kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product