Print Page
Image is for illustrative purposes only. Please refer to product description.

38 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.570 |
Price for:Each
Minimum: 1
Multiple: 1
$14.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR5015
Newark Part No.12AM3387
Technical Datasheet
Driver Type-
Impedance12ohm
Power Rating Nom15W
Resonant Frequency196Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions58mm x 58mm x 38.4mm
Frequency Range180Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
15W
Sound Pressure Level (SPL)
-
Product Dimensions
58mm x 58mm x 38.4mm
Temperature Grade
-
Product Range
-
Impedance
12ohm
Resonant Frequency
196Hz
Speaker Shape
Round with Square Frame
Frequency Range
180Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate