• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  55-2970

                                                                                                  Woofer, Polypropylene Cone, Rubber Surround, Round, 6.5″, 25 W RMS, 8 ohm, 55 Hz to 6 kHz, 87 dB

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO 55-2970
                                                                                                  MULTICOMP PRO 55-2970
                                                                                                  MULTICOMP PRO 55-2970
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-2970
                                                                                                  Newark Part No.80R7009
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  458 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$9.510
                                                                                                  4+$8.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-2970
                                                                                                  Newark Part No.80R7009
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeWoofer
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric166mm
                                                                                                  Power Rating Nom25W
                                                                                                  External Width - Metric-mm
                                                                                                  Resonant Frequency52.6Hz
                                                                                                  Sound Pressure Level (SPL)87dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial6.535"
                                                                                                  Product Dimensions165mm x 165mm x 62mm
                                                                                                  External Width - Imperial-"
                                                                                                  Frequency Range55Hz to 6kHz
                                                                                                  Frequency Response Min60Hz
                                                                                                  Frequency Response Max8kHz
                                                                                                  Temperature Grade-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max-
                                                                                                  External Length - Metric-
                                                                                                  External Depth - Metric76mm
                                                                                                  External Length - Imperial-
                                                                                                  External Depth - Imperial2.992"
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  55-2970 is a woofer with polypropylene cone and rubber surround. It is a low cost general replacement woofer is ideal in a two way cabinets or as a compact sub woofer. It is perfect for a wide variety of home or auto sound applications and is ideal for either ported or sealed enclosures.

                                                                                                  • 6.5inch nominal diameter, 8ohm rated impedance
                                                                                                  • 55 - 6kHz (±3dB) operating bandwidth
                                                                                                  • 100W maximum power handling capacity, 25W Rms power handling capacity
                                                                                                  • 87dB (±3dB) sensitivity (1W/M), 1inch voice coil diameter
                                                                                                  • 61.2 efficiency bandwidth product, 52.6Hz resonant frequency
                                                                                                  • ABS plastic basket, 16.6OZ±5% magnet type, black PP cone material
                                                                                                  • Ferrite magnet material
                                                                                                  • 62mm (2.44″) external depth, 165mm (6.496″) external diameter
                                                                                                  • Qms: 2.841 mechanical Q factor, Qes: 0.8586 electrical Q factor
                                                                                                  • Qts: 0.6594 total Q factor, 1inch voice coil diameter

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  External Diameter - Metric

                                                                                                  166mm

                                                                                                  External Width - Metric

                                                                                                  -mm

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  87dB

                                                                                                  External Diameter - Imperial

                                                                                                  6.535"

                                                                                                  External Width - Imperial

                                                                                                  -"

                                                                                                  Frequency Response Min

                                                                                                  60Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  76mm

                                                                                                  External Depth - Imperial

                                                                                                  2.992"

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  25W

                                                                                                  Resonant Frequency

                                                                                                  52.6Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  165mm x 165mm x 62mm

                                                                                                  Frequency Range

                                                                                                  55Hz to 6kHz

                                                                                                  Frequency Response Max

                                                                                                  8kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Length - Metric

                                                                                                  -

                                                                                                  External Length - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.