Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.510 |
| 4+ | $8.770 |
Price for:Each
Minimum: 1
Multiple: 1
$9.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2970
Newark Part No.80R7009
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric166mm
Power Rating Nom25W
External Width - Metric-mm
Resonant Frequency52.6Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial6.535"
Product Dimensions165mm x 165mm x 62mm
External Width - Imperial-"
Frequency Response Min60Hz
Frequency Range55Hz to 6kHz
Frequency Response Max8kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric76mm
External Length - Imperial-
External Depth - Imperial2.992"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2970 is a woofer with polypropylene cone and rubber surround. It is a low cost general replacement woofer is ideal in a two way cabinets or as a compact sub woofer. It is perfect for a wide variety of home or auto sound applications and is ideal for either ported or sealed enclosures.
- 6.5inch nominal diameter, 8ohm rated impedance
- 55 - 6kHz (±3dB) operating bandwidth
- 100W maximum power handling capacity, 25W Rms power handling capacity
- 87dB (±3dB) sensitivity (1W/M), 1inch voice coil diameter
- 61.2 efficiency bandwidth product, 52.6Hz resonant frequency
- ABS plastic basket, 16.6OZ±5% magnet type, black PP cone material
- Ferrite magnet material
- 62mm (2.44″) external depth, 165mm (6.496″) external diameter
- Qms: 2.841 mechanical Q factor, Qes: 0.8586 electrical Q factor
- Qts: 0.6594 total Q factor, 1inch voice coil diameter
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
166mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
6.535"
External Width - Imperial
-"
Frequency Range
55Hz to 6kHz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
76mm
External Depth - Imperial
2.992"
Impedance
8ohm
Power Rating Nom
25W
Resonant Frequency
52.6Hz
Speaker Shape
Round
Product Dimensions
165mm x 165mm x 62mm
Frequency Response Min
60Hz
Frequency Response Max
8kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate