Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03604MR-2-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8548
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.110 |
| 100+ | $1.690 |
| 250+ | $1.550 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03604MR-2-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8548
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric36mm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)82dBA
Speaker ShapeRound
External Diameter - Imperial1.42"
Product Dimensions36mm x 4.6mm
Frequency Response Min550Hz
Frequency Range550Hz to 11kHz
Frequency Response Max11kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric4.6mm
External Depth - Imperial0.19"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
36mm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
36mm x 4.6mm
Frequency Range
550Hz to 11kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.6mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
82dBA
External Diameter - Imperial
1.42"
Frequency Response Min
550Hz
Frequency Response Max
11kHz
IP Rating
-
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.19"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate