Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKSSG3108Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7068
Your Part Number
266 In Stock
644 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.970 |
| 25+ | $2.770 |
| 50+ | $2.570 |
| 100+ | $2.310 |
| 500+ | $2.120 |
| 1000+ | $1.870 |
| 2500+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG3108Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7068
Driver TypeMicro
External Diameter - Metric31.8mm
Impedance8ohm
External Width - Metric-
Power Rating Nom100mW
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
External Diameter - Imperial1.252"
Product Dimensions31.8mm x 20.5mm
External Width - Imperial-
Frequency Range1.25kHz to 4kHz
Frequency Response Min1.25kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
IP Rating-
Speaker MountingThrough Hole
Product Range-
External Length - Metric-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric20.5mm
External Length - Imperial-
External Depth - Imperial0.807"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Micro
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
95dB
External Diameter - Imperial
1.252"
External Width - Imperial
-
Frequency Response Min
1.25kHz
Frequency Response Max
4kHz
IP Rating
-
Product Range
-
Speaker Mounting
Through Hole
External Depth - Metric
20.5mm
External Depth - Imperial
0.807"
External Diameter - Metric
31.8mm
External Width - Metric
-
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
31.8mm x 20.5mm
Frequency Range
1.25kHz to 4kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Through Hole
External Length - Metric
-
Power Rating Max
200mW
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate