Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part No2254
Newark Part No.64AH9557
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.490 |
| 5+ | $29.850 |
| 10+ | $27.210 |
| 25+ | $24.960 |
| 50+ | $23.720 |
| 100+ | $23.350 |
Price for:Each
Minimum: 1
Multiple: 1
$32.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2254
Newark Part No.64AH9557
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-mm
Impedance4ohm
External Width - Metric97mm
Power Rating Nom15W
Resonant Frequency110Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeOval
External Diameter - Imperial-"
External Width - Imperial3.819"
Frequency Response Min75Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric153mm
External Depth - Metric51mm
External Length - Imperial6.024"
External Depth - Imperial2.008"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
-"
Frequency Response Min
75Hz
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
153mm
External Length - Imperial
6.024"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
-mm
External Width - Metric
97mm
Resonant Frequency
110Hz
Speaker Shape
Oval
External Width - Imperial
3.819"
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
30W
External Depth - Metric
51mm
External Depth - Imperial
2.008"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate