Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 10+ | $11.620 |
| 25+ | $10.920 |
| 50+ | $9.740 |
| 100+ | $9.150 |
| 250+ | $8.880 |
| 500+ | $8.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS08304CR-R
Newark Part No.02AM8648
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom7W
External Width - Metric68mm
Resonant Frequency109Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.7"
Product Dimensions68mm x 68mm x 45.6mm
Frequency Response Min70Hz
Frequency Range70Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric68mm
External Depth - Metric45.6mm
External Length - Imperial2.7"
External Depth - Imperial1.8"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
7W
Resonant Frequency
109Hz
Speaker Shape
Round with Square Frame
Product Dimensions
68mm x 68mm x 45.6mm
Frequency Range
70Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
68mm
External Length - Imperial
2.7"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
68mm
Sound Pressure Level (SPL)
82dB
External Width - Imperial
2.7"
Frequency Response Min
70Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
15W
External Depth - Metric
45.6mm
External Depth - Imperial
1.8"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate