Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS07004PO-R
Newark Part No.02AM8631
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $4.740 |
| 25+ | $4.440 |
| 50+ | $4.120 |
| 100+ | $3.730 |
| 500+ | $3.440 |
| 1000+ | $3.100 |
| 2500+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07004PO-R
Newark Part No.02AM8631
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric30.5mm
Resonant Frequency300Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.2"
Product Dimensions70mm x 30.5mm x 23mm
Frequency Range100Hz to 20kHz
Frequency Response Min100Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric70mm
External Depth - Metric23mm
External Length - Imperial2.75"
External Depth - Imperial0.9"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
300Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
70mm x 30.5mm x 23mm
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
70mm
External Length - Imperial
2.75"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
30.5mm
Sound Pressure Level (SPL)
86dBA
External Width - Imperial
1.2"
Frequency Range
100Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
23mm
External Depth - Imperial
0.9"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate