2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    WS13E-8OHM

                                                                                                    LOUDSPEAKER, FULLRANGE, 8 OHM, 5" ROHS COMPLIANT: YES

                                                                                                    VISATON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISATON WS13E-8OHM
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoWS13E-8OHM
                                                                                                    Newark Part No.78AK9106
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.340
                                                                                                    5+$37.220
                                                                                                    10+$33.100
                                                                                                    25+$27.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISATON
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoWS13E-8OHM
                                                                                                    Newark Part No.78AK9106
                                                                                                    Driver TypeFull-range
                                                                                                    Impedance8ohm
                                                                                                    External Diameter - Metric-mm
                                                                                                    External Width - Metric131mm
                                                                                                    Power Rating Nom40W
                                                                                                    Resonant Frequency83Hz
                                                                                                    Sound Pressure Level (SPL)86dBA
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    External Diameter - Imperial-"
                                                                                                    External Width - Imperial5.157"
                                                                                                    Product Dimensions131mm x 52mm
                                                                                                    Frequency Response Min-Hz
                                                                                                    Frequency Range12kHz
                                                                                                    Frequency Response Max12kHz
                                                                                                    Temperature Grade-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker Mounting0
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max60W
                                                                                                    External Length - Metric131mm
                                                                                                    External Depth - Metric51mm
                                                                                                    External Length - Imperial5.157"
                                                                                                    External Depth - Imperial2.008"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Full-range

                                                                                                    External Diameter - Metric

                                                                                                    -mm

                                                                                                    Power Rating Nom

                                                                                                    40W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    86dBA

                                                                                                    External Diameter - Imperial

                                                                                                    -"

                                                                                                    Product Dimensions

                                                                                                    131mm x 52mm

                                                                                                    Frequency Range

                                                                                                    12kHz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    0

                                                                                                    Power Rating Max

                                                                                                    60W

                                                                                                    External Depth - Metric

                                                                                                    51mm

                                                                                                    External Depth - Imperial

                                                                                                    2.008"

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    External Width - Metric

                                                                                                    131mm

                                                                                                    Resonant Frequency

                                                                                                    83Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    External Width - Imperial

                                                                                                    5.157"

                                                                                                    Frequency Response Min

                                                                                                    -Hz

                                                                                                    Frequency Response Max

                                                                                                    12kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Length - Metric

                                                                                                    131mm

                                                                                                    External Length - Imperial

                                                                                                    5.157"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product