Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03404MO-SP34Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7221
Your Part Number
239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $5.400 |
| 25+ | $4.950 |
| 50+ | $4.650 |
| 100+ | $4.390 |
| 500+ | $4.120 |
| 1000+ | $4.040 |
| 2500+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03404MO-SP34Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7221
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric11.1mm
Resonant Frequency600Hz
Sound Pressure Level (SPL)94dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.44"
Product Dimensions34mm x 11.1mm x 3.5mm
Frequency Range600Hz to 20kHz
Frequency Response Min600Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric34mm
External Depth - Metric3.5mm
External Length - Imperial1.34"
External Depth - Imperial0.14"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS03404MO-SP34 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 2W rated input power
- 2.5W maximum input power
- 80 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m
- 600Hz ±20% resonant frequency (3cc sealed back-volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PC + 20% GF frame material, NdFeB magnet material, composite diaphragm material
- Less than or equal to 5% total harmonic distortion at f = 1KHz, PDRIVE = 2W, 4cc sealed back-volume
- 4 ±20% ohm impedance
- Dimension is 0.13inch x 0.43inch x 1.33inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
600Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
34mm x 11.1mm x 3.5mm
Frequency Response Min
600Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
34mm
External Length - Imperial
1.34"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
11.1mm
Sound Pressure Level (SPL)
94dB
External Width - Imperial
0.44"
Frequency Range
600Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
3.5mm
External Depth - Imperial
0.14"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate