Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No53-820Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 4+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-820Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5075
Transducer FunctionHorn Tweeter
Power Rating RMS100W
Driver TypeTweeter
Impedance-
Power Rating Nom50W
External Width - Metric89mm
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
External Width - Imperial3.504"
Frequency Response Min2kHz
Frequency Range2kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
External Length - Metric89mm
External Length - Imperial3.504"
SVHCNo SVHC (23-Jan-2024)
Product Overview
53-820 is a compact, high-performance tweeter designed for audio applications requiring crisp and clear high-frequency sound. With a frequency range of 2KHz to 20KHz and a 50W power handling capacity, it is suitable for professional and home audio systems.
- Delivers detailed and accurate high-frequency audio
- Ensures reliable performance in various sound system setups
- Fits easily into speaker enclosures for streamlined installations
- Produces clear and crisp audio with minimal distortion
- Ideal for use in home audio systems, PA systems, and custom speaker builds
Technical Specifications
Transducer Function
Horn Tweeter
Driver Type
Tweeter
Power Rating Nom
50W
Resonant Frequency
-
Speaker Shape
Round with Square Frame
Frequency Response Min
2kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
External Length - Imperial
3.504"
Power Rating RMS
100W
Impedance
-
External Width - Metric
89mm
Sound Pressure Level (SPL)
-
External Width - Imperial
3.504"
Frequency Range
2kHz to 20kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
External Length - Metric
89mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate