Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04504PS-X-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM8598
Product RangeeXtreme Series
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.080 |
| 5+ | $17.110 |
| 10+ | $15.130 |
| 25+ | $13.580 |
| 100+ | $12.750 |
| 500+ | $12.500 |
| 1000+ | $12.240 |
Price for:Each
Minimum: 1
Multiple: 1
$19.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04504PS-X-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM8598
Product RangeeXtreme Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom10W
External Width - Metric43.3mm
Resonant Frequency170Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeSquare
External Width - Imperial1.7"
Product Dimensions45.4mm x 43.3mm x 29.2mm
Frequency Range90Hz to 20kHz
Frequency Response Min90Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP RatingIP65
IP RatingIP65
Product RangeeXtreme Series
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric45.4mm
External Depth - Metric29.2mm
External Length - Imperial1.79"
External Depth - Imperial1.15"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
170Hz
Speaker Shape
Square
Product Dimensions
45.4mm x 43.3mm x 29.2mm
Frequency Response Min
90Hz
Frequency Response Max
20kHz
IP Rating
IP65
Speaker Mounting
Panel Mount
External Length - Metric
45.4mm
External Length - Imperial
1.79"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
43.3mm
Sound Pressure Level (SPL)
86dB
External Width - Imperial
1.7"
Frequency Range
90Hz to 20kHz
Temperature Grade
Standard
IP Rating
IP65
Product Range
eXtreme Series
Power Rating Max
20W
External Depth - Metric
29.2mm
External Depth - Imperial
1.15"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate