Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2207Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH4906
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.330 |
| 5+ | $21.890 |
| 10+ | $19.440 |
| 25+ | $17.850 |
| 100+ | $15.230 |
| 500+ | $14.810 |
| 1000+ | $14.510 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2207Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH4906
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom2W
External Width - Metric41mm
Resonant Frequency270Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
External Width - Imperial1.614"
Product Dimensions41mm x 41mm x 21mm
Frequency Response Min150Hz
Frequency Range150Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric41mm
External Depth - Metric21mm
External Length - Imperial1.614"
External Depth - Imperial0.827"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
41mm
Sound Pressure Level (SPL)
78dB
External Diameter - Imperial
-"
Product Dimensions
41mm x 41mm x 21mm
Frequency Range
150Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
3W
External Depth - Metric
21mm
External Depth - Imperial
0.827"
Impedance
8ohm
Power Rating Nom
2W
Resonant Frequency
270Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.614"
Frequency Response Min
150Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
41mm
External Length - Imperial
1.614"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate