Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS03204AS-HT-WPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7219
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
| 25+ | $6.980 |
| 100+ | $6.490 |
| 250+ | $6.100 |
| 500+ | $6.020 |
| 1000+ | $5.900 |
| 2500+ | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS03204AS-HT-WPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7219
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom3W
External Width - Metric31.7mm
Resonant Frequency200Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound with Square Frame
Product Dimensions31.7mm x 31.7mm x 16.5mm
External Width - Imperial1.25"
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP RatingIPX5
IP RatingIPX5
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric31.7mm
External Depth - Metric16.5mm
External Length - Imperial1.25"
External Depth - Imperial0.65"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS03204AS-HT-WP is a speaker. It is designed for applications that require robust low-frequency response and low THD in compact designs.
- 3W rated input power
- 4W maximum input power
- 83 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.6KHz, 0.8KHz, 1.0KHz, 1.2KHz
- 200Hz ±20% resonant frequency
- f0 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, aluminum + PU diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 0.64inch x 1.24inch x 1.24inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
3W
Resonant Frequency
200Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.25"
Frequency Range
200Hz to 20kHz
Temperature Grade
Standard
IP Rating
IPX5
Speaker Mounting
Panel Mount
External Length - Metric
31.7mm
External Length - Imperial
1.25"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
31.7mm
Sound Pressure Level (SPL)
83dB
Product Dimensions
31.7mm x 31.7mm x 16.5mm
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
IPX5
Product Range
-
Power Rating Max
4W
External Depth - Metric
16.5mm
External Depth - Imperial
0.65"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate