Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No4692Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45P4288
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.290 |
| 5+ | $33.450 |
| 10+ | $29.600 |
| 25+ | $26.490 |
| 100+ | $24.000 |
| 500+ | $23.030 |
| 1000+ | $22.570 |
Price for:Each
Minimum: 1
Multiple: 1
$37.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No4692Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45P4288
Technical Datasheet
Driver TypeCoaxial
Impedance4ohm
External Diameter - Metric99mm
External Width - Metric-mm
Power Rating Nom40W
Resonant Frequency110Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial3.898"
External Width - Imperial-"
Frequency Response Min70Hz
Frequency Response Max22kHz
Speaker MountingPanel Mount
Product Range-
Speaker MountingPanel Mount
Power Rating Max70W
External Length - Metric-mm
External Depth - Metric50mm
External Length - Imperial-"
External Depth - Imperial1.969"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Coaxial
External Diameter - Metric
99mm
Power Rating Nom
40W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
3.898"
Frequency Response Min
70Hz
Speaker Mounting
Panel Mount
Speaker Mounting
Panel Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
External Width - Metric
-mm
Resonant Frequency
110Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
22kHz
Product Range
-
Power Rating Max
70W
External Depth - Metric
50mm
External Depth - Imperial
1.969"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate