Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $12.75 |
| 10+ | $12.19 |
| 25+ | $10.77 |
| 50+ | $10.11 |
| 100+ | $9.09 |
| 250+ | $8.74 |
| 500+ | $8.23 |
Price for:Each
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04604PR
Newark Part No.07AM7231
Driver TypeGeneral Purpose
Impedance4ohm
External Diameter - Metric46.4mm
Power Rating Nom10W
Resonant Frequency220Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial1.83"
Product Dimensions46.4mm x 46.4mm x 18.1mm
Frequency Response Min220Hz
Frequency Range220Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max12W
External Depth - Metric18.1mm
External Depth - Imperial0.71"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS04604PR is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 10W rated input power
- 12W maximum input power
- 85 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 220 ±20% resonant frequency
- f0 ≤ f ≤ 20,000 frequency range (-10dBSPL)
- PBT + 15% GF frame material, NdFeB magnet material, carbon fiber + PU diaphragm material
- ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 1W)
- 4 ±15% ohm impedance
- Dimension is 0.71inch x 1.82inch x 1.82inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
46.4mm
Resonant Frequency
220Hz
Speaker Shape
Round
Product Dimensions
46.4mm x 46.4mm x 18.1mm
Frequency Range
220Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
18.1mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
1.83"
Frequency Response Min
220Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
12W
External Depth - Imperial
0.71"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate