NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  55-2953

                                                                                                  Woofer, Paper Cone, Cloth Surround, Round, 15", 350 W RMS, 8 ohm, 30 Hz to 3.5 kHz, 93 dB

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO 55-2953
                                                                                                  MULTICOMP PRO 55-2953
                                                                                                  MULTICOMP PRO 55-2953
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-2953
                                                                                                  Newark Part No.80R7004
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$45.400
                                                                                                  4+$42.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $45.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part No55-2953
                                                                                                  Newark Part No.80R7004
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Driver TypeWoofer
                                                                                                  External Diameter - Metric385mm
                                                                                                  Impedance8ohm
                                                                                                  External Width - Metric-mm
                                                                                                  Power Rating Nom350W
                                                                                                  Resonant Frequency33.7Hz
                                                                                                  Sound Pressure Level (SPL)93dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial15.157"
                                                                                                  Product Dimensions385mm x 157mm
                                                                                                  External Width - Imperial-"
                                                                                                  Frequency Response Min32Hz
                                                                                                  Frequency Range30Hz to 3.5 kHz
                                                                                                  Temperature Grade-
                                                                                                  Frequency Response Max2kHz
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Power Rating Max-
                                                                                                  External Length - Metric-
                                                                                                  External Depth - Metric157mm
                                                                                                  External Length - Imperial-
                                                                                                  External Depth - Imperial6.181"
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  55-2953 is a woofer with paper cone and cloth surround.

                                                                                                  • 15inch nominal diameter, 8ohm rated impedance
                                                                                                  • 30-3.5kHz(+-3dB) operating bandwidth
                                                                                                  • 700W maximum power handling capacity, 350W Rms power handling capacity
                                                                                                  • 93dB (+-3dB) sensitivity (1W/M)
                                                                                                  • 3inch voice coil diameter
                                                                                                  • Steel basket, 67OZ±5% magnet type, paper cone material, PP dust cap
                                                                                                  • 33.7HZ±20% resonance frequency, 6.3ohm±10% DC resistance
                                                                                                  • 2.8462±15% mechanical Q factor, 0.7085±15% electrical Q factor
                                                                                                  • 47.5±15% efficiency bandwidth product
                                                                                                  • 7mm voice coil over hang

                                                                                                  Technical Specifications

                                                                                                  Driver Type

                                                                                                  Woofer

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  350W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  93dB

                                                                                                  External Diameter - Imperial

                                                                                                  15.157"

                                                                                                  External Width - Imperial

                                                                                                  -"

                                                                                                  Frequency Range

                                                                                                  30Hz to 3.5 kHz

                                                                                                  Frequency Response Max

                                                                                                  2kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating Max

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  157mm

                                                                                                  External Depth - Imperial

                                                                                                  6.181"

                                                                                                  External Diameter - Metric

                                                                                                  385mm

                                                                                                  External Width - Metric

                                                                                                  -mm

                                                                                                  Resonant Frequency

                                                                                                  33.7Hz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Product Dimensions

                                                                                                  385mm x 157mm

                                                                                                  Frequency Response Min

                                                                                                  32Hz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Length - Metric

                                                                                                  -

                                                                                                  External Length - Imperial

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 55-2953

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.