Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.040 |
| 4+ | $32.790 |
Price for:Each
Minimum: 1
Multiple: 1
$36.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2981
Newark Part No.13T7693
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric266mm
Power Rating Nom250W
External Width - Metric-mm
Resonant Frequency42Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial10.472"
Product Dimensions263mm x 78.5mm
External Width - Imperial-"
Frequency Range35Hz to 3.5kHz
Frequency Response Min35Hz
Frequency Response Max3.5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric130mm
External Length - Imperial-
External Depth - Imperial5.118"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2981 is a low-cost general replacement woofer that is ideal in a two-way cabinets or as a subwoofer. It is perfect for pro-sound applications and is suitable for ported or sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 10inch
- Rated impedance is 8ohm, operating bandwidth is 35 to 3.5kHz(-3dB)
- Power handling capacity is 200W, sensitivity (1W/M) is 93dB(±3dB)
- Voice coil diameter is 2inch
- Resonance frequency is 41.8Hz, DC resistance is 6.3ohm
- 3.08 mechanical Q factor, 0.655 electrical Q factor, 0.54total Q factor
- Cast aluminum basket, 40oz magnet
- 76 efficiency bandwidth product
- 6.5mm voice coil over hang
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
266mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
10.472"
External Width - Imperial
-"
Frequency Response Min
35Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
130mm
External Depth - Imperial
5.118"
Impedance
8ohm
Power Rating Nom
250W
Resonant Frequency
42Hz
Speaker Shape
Round
Product Dimensions
263mm x 78.5mm
Frequency Range
35Hz to 3.5kHz
Frequency Response Max
3.5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate