Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1732Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40P9730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 300+ | $17.290 |
Price for:Each
Minimum: 300
Multiple: 1
$5,187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1732Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.40P9730
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS50W
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric174mm
Sensitivity (dB)89dB
Power Rating Nom50W
Resonant Frequency90Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial6.85"
Product Dimensions-
Frequency Range0Hz to 9kHz
Frequency Response Min90Hz
Frequency Response Max9kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max100W
External Depth - Metric77mm
External Depth - Imperial3.031"
SVHCNo SVHC (25-Jun-2020)
Product Overview
55-1732 is a 6-1/2″ paper cone professional woofer. Perfect for musical instrument and sound reinforcement use in PA cabinets, keyboard and guitar amps, this driver is a drop in replacement for the Carvin PS6.5. It is ideal as a full range driver in a compact monitor cabinet or as a midrange in a large three way system.
- 8ohm ±15% rated impedance (1W, 350Hz)
- 90Hz ±20% resonant frequence without baffle
- 89 ±3dB 1M /1W sensitivity (output S.P.L, 100.200.400.800 1600 3200Hz)
- Rated frequency resp range from F0 to 9KHz (-20dB)
- 50W rated noise power, 5% max distortion (at 1KHz)
- IEC standard test box sound load
- Dimension is 6.85inch × 3.03inch
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
External Diameter - Metric
174mm
Power Rating Nom
50W
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
6.85"
Frequency Range
0Hz to 9kHz
Frequency Response Max
9kHz
Speaker Mounting
Panel Mount
Product Range
-
External Depth - Metric
77mm
SVHC
No SVHC (25-Jun-2020)
Power Rating RMS
50W
Impedance
8ohm
Sensitivity (dB)
89dB
Resonant Frequency
90Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
90Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Imperial
3.031"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate