Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011860Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AK9653
Your Part Number
253 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.400 |
| 5+ | $35.660 |
| 10+ | $34.050 |
| 25+ | $32.230 |
| 50+ | $29.960 |
| 100+ | $28.140 |
| 250+ | $25.400 |
Price for:Each
Minimum: 1
Multiple: 1
$38.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011860Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AK9653
Technical Datasheet
Driver TypeSpeaker
External Diameter - Metric150mm
Impedance8ohm
External Width - Metric-
Power Rating Nom15W
Resonant Frequency50Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial5.9"
External Width - Imperial-
Product Dimensions-
Frequency Response Min-
Frequency Range0Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max30W
External Length - Metric-
External Depth - Metric73.5mm
External Length - Imperial-
External Depth - Imperial2.89"
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP011860 is a 5″ full range speaker with black anodized aluminum cone.
- Cast aluminum frame, black anodized aluminum cone aluminum cone with rubber surround.
- Copper pole cap reduce inductance and distortion
- Full range frequency response
- Black aluminum cone material
- 150mm dimension, 8ohm nominal impedance
- 15W nominal power handling, 30W program power handling
- 0.74m/H voice coil inductance
- f0 to 20000Hz frequency range, 6.6ohm DC resistance
- 85.7dB sound pressure level
Applications
Audio, Computer Peripherals, Broadcast & Studio, Signalling
Technical Specifications
Driver Type
Speaker
Impedance
8ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
5.9"
Product Dimensions
-
Frequency Range
0Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
30W
External Depth - Metric
73.5mm
External Depth - Imperial
2.89"
External Diameter - Metric
150mm
External Width - Metric
-
Resonant Frequency
50Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
-
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate