Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1804MS-HTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM9781
Your Part Number
385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 2000+ | $3.610 |
| 4000+ | $3.540 |
| 8000+ | $3.470 |
| 12000+ | $3.390 |
| 20000+ | $3.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1804MS-HTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM9781
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom1.5W
External Width - Metric18mm
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)96dB
Speaker ShapeSquare
Product Dimensions18mm x 18mm x 5.9mm
External Width - Imperial0.71"
Frequency Response Min950Hz
Frequency Range950Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1.5W
External Length - Metric18mm
External Depth - Metric5.9mm
External Length - Imperial0.71"
External Depth - Imperial0.24"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1.5W
Resonant Frequency
1.1kHz
Speaker Shape
Square
External Width - Imperial
0.71"
Frequency Range
950Hz to 20kHz
Temperature Grade
High Temperature
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
18mm
External Length - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
18mm
Sound Pressure Level (SPL)
96dB
Product Dimensions
18mm x 18mm x 5.9mm
Frequency Response Min
950Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
5.9mm
External Depth - Imperial
0.24"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate