Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05208PSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AM7233
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 10+ | $7.240 |
| 25+ | $6.370 |
| 50+ | $5.970 |
| 100+ | $5.340 |
| 250+ | $5.130 |
| 500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05208PSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AM7233
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric51.5mm
Power Rating Nom4.5W
Resonant Frequency130Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound with Square Frame
Product Dimensions51.5mm x 51.5mm x 30.3mm
External Width - Imperial2.03"
Frequency Response Min130Hz
Frequency Range130Hz to 15kHz
Temperature GradeStandard
Frequency Response Max15kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric51.5mm
External Depth - Metric30.3mm
External Length - Imperial2.03"
External Depth - Imperial1.19"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS05208PS is a speaker. It is designed for applications that require robust low-frequency response and low THD in compact designs.
- 4.5W rated input power
- 5W maximum input power
- 83 ±3dB sensitivity at (PDRIVE = 1W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz)
- 130Hz ±20% resonant frequency
- f0 ≤ f ≤ 15,000Hz frequency range (-10dBSPL)
- PBT+15%GF frame material, NdFeB magnet material, paper + PU diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8 ±15% ohm impedance
- Dimension is 1.19inch x 2.02inch x 2.02inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Width - Metric
51.5mm
Resonant Frequency
130Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
2.03"
Frequency Range
130Hz to 15kHz
Frequency Response Max
15kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
51.5mm
External Length - Imperial
2.03"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
4.5W
Sound Pressure Level (SPL)
83dB
Product Dimensions
51.5mm x 51.5mm x 30.3mm
Frequency Response Min
130Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
30.3mm
External Depth - Imperial
1.19"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate