Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2961Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7006
Your Part Number
184 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.320 |
| 4+ | $21.430 |
Price for:Each
Minimum: 1
Multiple: 1
$23.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2961Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7006
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric270mm
External Width - Metric-
Power Rating Nom140W
Resonant Frequency54.4Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial10.63"
Product Dimensions260mm x 102mm
External Width - Imperial-
Frequency Response Min52Hz
Frequency Range50Hz to 3kHz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric146mm
External Length - Imperial-
External Depth - Imperial5.748"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2961 is a low-cost, die-cast woofer with a paper cone and cloth surround. Ideal for cabinets used for sound reinforcement, monitors and musical instrument use.
- 10" nominal diameter
- 8ohm rated impedance
- 63Hz to 3kHz (-3dB) operating bandwidth
- 93dB ±3dB sensitivity (1W/M)
- 2inch voice coil diameter
- 60.4Hz resonance frequency
- 6.8ohm DC resistance
- 2.6687 mechanical, 0.8036 electrical, 0.6176 total Q factor
- Power handling capacity is 280W maximum
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
270mm
Power Rating Nom
140W
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
10.63"
External Width - Imperial
-
Frequency Range
50Hz to 3kHz
Frequency Response Max
4kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
146mm
External Depth - Imperial
5.748"
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
54.4Hz
Speaker Shape
Round
Product Dimensions
260mm x 102mm
Frequency Response Min
52Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate