Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2982Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13T7694
Your Part Number
162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.950 |
| 4+ | $43.540 |
Price for:Each
Minimum: 1
Multiple: 1
$47.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2982Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13T7694
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric312mm
Impedance8ohm
Power Rating Nom350W
External Width - Metric-mm
Resonant Frequency36.23Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.283"
Product Dimensions313mm x 160mm
External Width - Imperial-"
Frequency Response Min30Hz
Frequency Range50Hz to 3kHz
Frequency Response Max3.2kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric140mm
External Length - Imperial-
External Depth - Imperial5.512"
SVHCNo SVHC (23-Jan-2024)
Product Overview
Low cost general replacement woofer is ideal in a two way cabinets or as a subwoofer. It is perfect for prosound applications and is ideal in ported or sealed enclosures.
- Professional die cast woofer
- Nominal diameter is 12inch
- Rated impedance is 8ohm, operating bandwidth is 50Hz to 3KHz (-3dB)
- Power handling capacity is 350W, sensitivity (1W/M) is 92dB (+-3dB)
- Voice coil diameter is 2.5inch
- Resonance frequency is 55.8Hz, DC resistance is 6.3ohm
- Coating paper cone, specially treated cloth surround
- Aluminum die-cast basket, 60oz magnet
- Diamond cut aluminum die-cast basket, high temperature resistance voice coil
- 8.5mm voice coil over hang
- Electrical Q Factor Qes: 0.476
- Total Q Factor Qts: 0.407
- Equivalent Cas air load Vas: 121.67 liters
- Efficiency Bandwidth Product EBP 89.017
- Voice Coil Over Hang X-max 7 mm
- Cutout: 11.10"
- Mounting Depth: 5.51"
- Basket: Cast Aluminum
- Magnet Type: 67 OZ
- Cone Material: Non-Pressed Paper
- Surround: Cloth
- Dust Cap: Paper
- Damper: Cloth
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-mm
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.283"
External Width - Imperial
-"
Frequency Range
50Hz to 3kHz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
-
External Depth - Metric
140mm
External Depth - Imperial
5.512"
External Diameter - Metric
312mm
Power Rating Nom
350W
Resonant Frequency
36.23Hz
Speaker Shape
Round
Product Dimensions
313mm x 160mm
Frequency Response Min
30Hz
Frequency Response Max
3.2kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate