Print Page
55-5725
Woofer with Polypropelyne Cone and Rubber Surround, 12", 100W RMS at 8 Ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5725Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y2943
Your Part Number
313 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.590 |
| 4+ | $18.700 |
Price for:Each
Minimum: 1
Multiple: 1
$20.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5725Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.95Y2943
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS100W
Impedance8ohm
External Diameter - Metric306mm
Sensitivity (dB)85.8dB
External Width - Metric-mm
Power Rating Nom100W
Resonant Frequency39.3Hz
Sound Pressure Level (SPL)85.8dB
Speaker ShapeRound
External Diameter - Imperial12.047"
External Width - Imperial-"
Product Dimensions306mm x 126mm
Frequency Response Min39Hz
Frequency Range39Hz to 3kHz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric126mm
External Length - Imperial-
External Depth - Imperial4.961"
SVHCNo SVHC (25-Jun-2025)
Product Overview
55-5725 is a woofer with a polypropylene cone and a rubber surround. It is an ideal replacement for drivers that have foam surrounds that are dry-rotted. This driver is also ideal in a DIY application where you can design your own enclosure and crossover.
- 100W RMS power rating
- 39.3Hz resonant frequency
- Round speaker shape
- 39Hz to 3kHz frequency range
- 8ohm impedance
- 85.8dB Sound Pressure Level (SPL)
- 12.047" external diameter, 4.961" external depth
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
100W
External Diameter - Metric
306mm
External Width - Metric
-mm
Resonant Frequency
39.3Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
39Hz
Temperature Grade
-
IP Rating
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
85.8dB
Power Rating Nom
100W
Sound Pressure Level (SPL)
85.8dB
External Diameter - Imperial
12.047"
Product Dimensions
306mm x 126mm
Frequency Range
39Hz to 3kHz
Frequency Response Max
3kHz
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
126mm
External Depth - Imperial
4.961"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate