Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43W7869
Product RangeMulticomp Pro Woofers
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.100 |
| 4+ | $22.100 |
Price for:Each
Minimum: 1
Multiple: 1
$24.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-3212Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.43W7869
Product RangeMulticomp Pro Woofers
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS175W
Driver TypeWoofer
External Diameter - Metric305mm
Impedance4ohm
Power Rating Nom150W
External Width - Metric-
Sensitivity (dB)96dB
Resonant Frequency41.8Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial12.008"
Product Dimensions304.8mm
External Width - Imperial-
Frequency Range40Hz to 3kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max2.5kHz
IP Rating-
Speaker MountingPanel Mount
Product RangeMulticomp Pro Woofers
Power Rating Max-
External Length - Metric-
External Depth - Metric129mm
External Length - Imperial-
External Depth - Imperial5.079"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-3212 is a 12" woofer featuring a paper cone and cloth surround. It delivers 150W RMS at 4ohm and operates within a bandwidth of 60Hz to 6kHz (-3dB).
- 12inch paper cone woofer pro audio
- Low cost general replacement woofer
- Perfect for prosound applications
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
4ohm
External Width - Metric
-
Resonant Frequency
41.8Hz
Speaker Shape
Round
Product Dimensions
304.8mm
Frequency Range
40Hz to 3kHz
Temperature Grade
-
IP Rating
-
Product Range
Multicomp Pro Woofers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
175W
External Diameter - Metric
305mm
Power Rating Nom
150W
Sensitivity (dB)
96dB
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
12.008"
External Width - Imperial
-
Frequency Response Min
60Hz
Frequency Response Max
2.5kHz
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
129mm
External Depth - Imperial
5.079"
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate