Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1520Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C6855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 300+ | $21.970 |
Price for:Each
Minimum: 300
Multiple: 1
$6,591.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1520Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36C6855
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS50W
Driver TypeWoofer
Impedance4ohm
External Diameter - Metric205mm
Sensitivity (dB)91dB
External Width - Metric-
Power Rating Nom-
Resonant Frequency35Hz
Sound Pressure Level (SPL)91dB
Speaker ShapeRound
External Diameter - Imperial8.071"
External Width - Imperial-
Frequency Response Min35Hz
Frequency Response Max5kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max80W
External Length - Metric-
External Depth - Metric94mm
External Length - Imperial-
External Depth - Imperial3.701"
SVHCNo SVHC (25-Jun-2025)
Product Overview
Poly treated paper cone driver combines the benefits of a lightweight rigid cone, with the moisture resistance of polypropylene. It is perfect in two way enclosures, as a subwoofer and automotive applications.
- Rubber surround
- Stamped steel basket
- 1. 25” voice coil
- 18Ωz. magnet :
- Power Capacity: 50W/80W RMS/peak
- Sensitivity: 91dB (W/M)
- Impedance: 4ohm
- Re: 3. 4ohm
- Le: 0. 62mH
- Frequency response: 35Hz~5KHz
- Fs: 35Hz
- Qts: 0. 31
- Qes: 0. 34
- Qms: 3. 11
- Vas: 70. 34 (liters)
- Xmax: 1. 0mm Dimensions:
- Overall frame diameter: 8. 07”
- Required cutout: 7. 19”
- Mounting depth: 3. 70
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
External Diameter - Metric
205mm
External Width - Metric
-
Resonant Frequency
35Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
5kHz
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
50W
Impedance
4ohm
Sensitivity (dB)
91dB
Power Rating Nom
-
Sound Pressure Level (SPL)
91dB
External Diameter - Imperial
8.071"
Frequency Response Min
35Hz
Speaker Mounting
Panel Mount
Power Rating Max
80W
External Depth - Metric
94mm
External Depth - Imperial
3.701"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate