Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX11504-SW-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8459
Your Part Number
28 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.790 |
| 5+ | $60.780 |
| 10+ | $53.760 |
| 25+ | $51.380 |
| 50+ | $50.350 |
| 100+ | $49.320 |
Price for:Each
Minimum: 1
Multiple: 1
$67.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX11504-SW-RCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AM8459
Technical Datasheet
Driver TypeExciter
Impedance4ohm
External Diameter - Metric62.8mm
Power Rating Nom50W
Resonant Frequency35Hz
Sound Pressure Level (SPL)-
Speaker ShapeSquare
External Diameter - Imperial2.47"
Product Dimensions103.8mm x 103.8mm x 46mm
Frequency Response Min5Hz
Frequency Range5Hz to 500Hz
Temperature Grade-
Frequency Response Max500Hz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max100W
External Depth - Metric46mm
External Depth - Imperial1.81"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
62.8mm
Resonant Frequency
35Hz
Speaker Shape
Square
Product Dimensions
103.8mm x 103.8mm x 46mm
Frequency Range
5Hz to 500Hz
Frequency Response Max
500Hz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
46mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
50W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.47"
Frequency Response Min
5Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
100W
External Depth - Imperial
1.81"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate