Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoSC5.9 8055Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 5+ | $12.310 |
| 10+ | $11.550 |
| 25+ | $10.300 |
| 100+ | $9.700 |
| 500+ | $9.420 |
| 1000+ | $8.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoSC5.9 8055Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8514
Driver TypeFull-range
External Diameter - Metric-mm
Impedance4ohm
Power Rating Nom3W
External Width - Metric90.5mm
Resonant Frequency280Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
External Width - Imperial3.563"
Frequency Response Min150Hz
Frequency Response Max17kHz
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric50mm
External Depth - Metric28.5mm
External Length - Imperial1.969"
External Depth - Imperial1.122"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
External Width - Metric
90.5mm
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
-"
Frequency Response Min
150Hz
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (04-Feb-2026)
External Diameter - Metric
-mm
Power Rating Nom
3W
Resonant Frequency
280Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
3.563"
Frequency Response Max
17kHz
Speaker Mounting
Panel Mount
Power Rating Max
4W
External Depth - Metric
28.5mm
External Depth - Imperial
1.122"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate