Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoBF 37, 8 OHMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AJ9518
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.640 |
| 5+ | $19.360 |
| 10+ | $17.080 |
| 25+ | $15.630 |
| 100+ | $13.740 |
| 500+ | $12.460 |
| 1000+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$21.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoBF 37, 8 OHMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AJ9518
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-
Impedance8ohm
Power Rating Nom5W
External Width - Metric37mm
Resonant Frequency155Hz
Sound Pressure Level (SPL)74dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
Product Dimensions37mm x 23.8mm
External Width - Imperial1.46"
Frequency Range100Hz to 20kHz
Frequency Response Min100Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric37mm
External Depth - Metric23.8mm
External Length - Imperial1.46"
External Depth - Imperial0.94"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Impedance
8ohm
External Width - Metric
37mm
Sound Pressure Level (SPL)
74dB
External Diameter - Imperial
-
External Width - Imperial
1.46"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
8W
External Depth - Metric
23.8mm
External Depth - Imperial
0.94"
External Diameter - Metric
-
Power Rating Nom
5W
Resonant Frequency
155Hz
Speaker Shape
Round with Square Frame
Product Dimensions
37mm x 23.8mm
Frequency Range
100Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Panel Mount
External Length - Metric
37mm
External Length - Imperial
1.46"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate