Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAST-03208MR-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99W6471
Your Part Number
516 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $2.930 |
| 25+ | $2.670 |
| 50+ | $2.250 |
| 100+ | $2.140 |
| 500+ | $2.000 |
| 1000+ | $1.960 |
| 2500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-03208MR-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99W6471
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric31.9mm
Impedance8ohm
External Width - Metric-
Power Rating Nom100mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound
External Diameter - Imperial1.256"
External Width - Imperial-
Product Dimensions31.9mm x 15.1mm
Frequency Response Min500Hz
Frequency Range500Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Speaker MountingThrough Hole
IP Rating-
Product Range-
Speaker MountingThrough Hole
External Length - Metric-
Power Rating Max200mW
External Depth - Metric15.1mm
External Length - Imperial-
External Depth - Imperial0.594"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
82dB
External Diameter - Imperial
1.256"
Product Dimensions
31.9mm x 15.1mm
Frequency Range
500Hz to 20kHz
Temperature Grade
Standard
Speaker Mounting
Through Hole
Product Range
-
External Length - Metric
-
External Depth - Metric
15.1mm
External Depth - Imperial
0.594"
External Diameter - Metric
31.9mm
External Width - Metric
-
Resonant Frequency
1.5kHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
500Hz
Frequency Response Max
20kHz
IP Rating
-
IP Rating
-
Speaker Mounting
Through Hole
Power Rating Max
200mW
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate