Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX03308-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8445
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 25+ | $8.680 |
| 100+ | $7.460 |
| 250+ | $6.910 |
| 500+ | $6.770 |
| 1000+ | $6.630 |
| 2500+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03308-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8445
Driver TypeExciter
Impedance8ohm
Power Rating Nom3W
External Width - Metric34mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeRound
Product Dimensions34mm x 12.5mm
External Width - Imperial1.33"
Frequency Response Min0Hz
Frequency Range550Hz to 10.5kHz
Temperature Grade-
Frequency Response Max10.5kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Length - Metric41mm
External Depth - Metric12.5mm
External Length - Imperial1.61"
External Depth - Imperial0.49"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Power Rating Nom
3W
Resonant Frequency
550Hz
Speaker Shape
Round
External Width - Imperial
1.33"
Frequency Range
550Hz to 10.5kHz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
41mm
External Length - Imperial
1.61"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
34mm
Sound Pressure Level (SPL)
85dBA
Product Dimensions
34mm x 12.5mm
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
12.5mm
External Depth - Imperial
0.49"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate