Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASE06008MR-LW150-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8430
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $6.120 |
| 25+ | $5.170 |
| 50+ | $4.890 |
| 100+ | $4.760 |
| 500+ | $4.600 |
| 1000+ | $4.510 |
| 2500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE06008MR-LW150-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8430
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom3W
External Width - Metric30mm
Resonant Frequency500Hz
Sound Pressure Level (SPL)83dBA
Speaker ShapeRound with Rectangular Frame
External Width - Imperial1.18"
Product Dimensions67.8mm x 60mm x 10.3mm
Frequency Range400Hz to 20kHz
Frequency Response Min400Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric60mm
External Depth - Metric10.3mm
External Length - Imperial2.4"
External Depth - Imperial0.41"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
3W
Resonant Frequency
500Hz
Speaker Shape
Round with Rectangular Frame
Product Dimensions
67.8mm x 60mm x 10.3mm
Frequency Response Min
400Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
60mm
External Length - Imperial
2.4"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
30mm
Sound Pressure Level (SPL)
83dBA
External Width - Imperial
1.18"
Frequency Range
400Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
4W
External Depth - Metric
10.3mm
External Depth - Imperial
0.41"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate