13 Product Results Found for "watt"
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.090 5+ $5.780 10+ $5.290 | Speaker | Speaker | 15W | 165mm | 8ohm | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | Panel Mount | - | ||||||
Each | 1+ $30.630 | - | Guitar | - | 305mm | 8ohm | 60W | 82.09Hz | 98dB | Round | 12.008" | - | - | - | - | - | - | Panel Mount | - | ||||||
Each | 1+ $9.930 5+ $9.430 10+ $8.630 | - | Guitar | - | 254mm | 8ohm | 30W | 100.9Hz | 92dB | Round | 10" | 254mm | - | - | - | - | - | Panel Mount | - | ||||||
Each | 1+ $23.700 | Speaker | Full-range | 20W | - | 6ohm | 20W | 53.53Hz | 88dB | Round with Square Frame | - | 125mm | 50Hz | 50Hz to 20kHz | - | 20kHz | - | Panel Mount | - | ||||||
Each | 1+ $26.670 | Woofer | Woofer | 60W | - | 8ohm | 60W | 54.9Hz | 88dB | Round with Square Frame | - | 133.35mm | 50Hz | 50Hz to 12kHz | - | 12kHz | - | Panel Mount | - | ||||||
Each | 1+ $57.550 | - | Woofer | - | 175mm | 6ohm | 60W | 58.5Hz | 87dB | Round | 6.89" | 165.1mm | 55Hz | 50Hz to 5kHz | - | 5kHz | - | Panel Mount | - | ||||||
QUAM NICHOLS | Each | 1+ $24.330 5+ $22.630 | Speaker | General Purpose | 10W | - | 8ohm | 10W | 80Hz | 96dB | Round with Square Frame | - | 4.06mm x 4.06mm x 1.43mm | 80Hz | 80Hz to 17kHz | - | 17kHz | - | Panel Mount | - | |||||
98Y9945 | QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | Speaker | General Purpose | 20W | 203mm | 8ohm | 20W | 60Hz | 92dB | Round | 7.992" | - | 60Hz | - | - | 12kHz | - | Panel Mount | - | ||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | Speaker | General Purpose | 12W | 203mm | 45ohm | 12W | 65Hz | 92dB | Round | 7.992" | - | 65Hz | - | - | 17kHz | - | Panel Mount | - | |||||
98Y0228 | Each | Pricing is unavailable. Please contact customer services. | Speaker | Coaxial | 20W | 203mm | 8ohm | 20W | 40Hz | 95dB | Round | 7.992" | - | 40Hz | - | - | 20kHz | - | Panel Mount | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Woofer | Woofer | 60W | 145mm | 6ohm | 60W | 57.15Hz | 86dB | Round | 5.709" | - | 55Hz | 55Hz to 3.5kHz | - | 3.5kHz | - | Panel Mount | - | ||||||
Each | 1+ $63.720 | Woofer | Woofer | 60W | 175mm | 6ohm | 60W | 50.98Hz | 86dB | Round | 6.89" | 175mm x 83.5mm | 50Hz | 50Hz to 4kHz | - | 4kHz | - | Panel Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | Woofer | - | 145mm | 6ohm | 60W | 56.03Hz | 86dB | Round | 5.709" | - | 55Hz | 55Hz to 5kHz | - | 5kHz | - | Panel Mount | - | ||||||